GRM188R71A124KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 22,796
Unit Price: $1.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,962
Unit Price: $1.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,582
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 12,940
Unit Price: $2.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.56876
Datasheet

Upgrade


KEMET
In Stock: 8,889
Unit Price: $2.22000
Datasheet

Upgrade


KEMET
In Stock: 16,866
Unit Price: $2.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,446
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.08080
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,617
Unit Price: $2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.67012
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,300
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4,341
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.32899
Datasheet
0.12 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71A124KA01D

DigiKey Part Number
490-11508-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71A124KA01D
Description
CAP CER 0.12UF 10V X7R 0603
Customer Reference
Detailed Description
0.12 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71A124KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.18466$1,477.28