


C0603C124J4RACTU | |
|---|---|
DigiKey Part Number | 399-17396-2-ND - Tape & Reel (TR) 399-17396-1-ND - Cut Tape (CT) 399-17396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C124J4RACTU |
Description | CAP CER 0.12UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C124J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.97180 | $97.18 |
| 500 | $0.76032 | $380.16 |
| 1,000 | $0.69505 | $695.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59719 | $2,388.76 |
| 8,000 | $0.56087 | $4,486.96 |
| 12,000 | $0.54269 | $6,512.28 |
| 20,000 | $0.52253 | $10,450.60 |
| 28,000 | $0.51075 | $14,301.00 |
| 40,000 | $0.49942 | $19,976.80 |

