


C0603C124K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C124K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C124K4RACTUCT-ND - Cut Tape (CT) 399-C0603C124K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C124K4RACTU |
Description | CAP CER 0.12UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C124K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.97840 | $48.92 |
| 100 | $0.86410 | $86.41 |
| 500 | $0.67186 | $335.93 |
| 1,000 | $0.61258 | $612.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52377 | $2,095.08 |
| 8,000 | $0.49080 | $3,926.40 |
| 12,000 | $0.47429 | $5,691.48 |
| 20,000 | $0.45599 | $9,119.80 |
| 28,000 | $0.44529 | $12,468.12 |
| 40,000 | $0.43501 | $17,400.40 |

