0.12 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E124KA01D

DigiKey Part Number
490-6430-2-ND - Tape & Reel (TR)
490-6430-1-ND - Cut Tape (CT)
490-6430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71E124KA01D
Description
CAP CER 0.12UF 25V X7R 0603
Customer Reference
Detailed Description
0.12 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E124KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,962
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59200$5.92
50$0.41100$20.55
100$0.35680$35.68
500$0.26556$132.78
1,000$0.23892$238.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19948$797.92
8,000$0.19246$1,539.68
12,000$0.15680$1,881.60
Manufacturers Standard Package