
GRM188R71C124KA01D | |
|---|---|
DigiKey Part Number | 490-6425-2-ND - Tape & Reel (TR) 490-6425-1-ND - Cut Tape (CT) 490-6425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71C124KA01D |
Description | CAP CER 0.12UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C124KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41100 | $20.55 |
| 100 | $0.35680 | $35.68 |
| 500 | $0.26556 | $132.78 |
| 1,000 | $0.23752 | $237.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19547 | $781.88 |
| 8,000 | $0.15002 | $1,200.16 |
| 12,000 | $0.14915 | $1,789.80 |
| 20,000 | $0.14816 | $2,963.20 |
| 28,000 | $0.14757 | $4,131.96 |
| 40,000 | $0.14698 | $5,879.20 |

