



0430300003-12-S2-D | |
|---|---|
DigiKey Part Number | 0430300003-12-S2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-12-S2-D |
Description | 12" PRE-CRIMP A2016S SLATE |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.00800 | $140.08 |
| 30 | $12.42533 | $372.76 |
| 50 | $11.78740 | $589.37 |
| 100 | $11.01070 | $1,101.07 |
| 250 | $10.12240 | $2,530.60 |
| 500 | $9.54250 | $4,771.25 |
| 1,000 | $9.03154 | $9,031.54 |
| 2,500 | $8.44855 | $21,121.37 |
| 5,000 | $8.06853 | $40,342.65 |











