



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.78400 | $127.84 |
| 30 | $11.32633 | $339.79 |
| 50 | $10.74060 | $537.03 |
| 100 | $10.02610 | $1,002.61 |
| 250 | $9.20940 | $2,302.35 |
| 500 | $8.67566 | $4,337.83 |
| 1,000 | $8.20547 | $8,205.47 |
| 2,500 | $7.66898 | $19,172.45 |
| 5,000 | $7.31929 | $36,596.45 |











