



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.22800 | $132.28 |
| 30 | $11.72667 | $351.80 |
| 50 | $11.12040 | $556.02 |
| 100 | $10.38380 | $1,038.38 |
| 250 | $9.54088 | $2,385.22 |
| 500 | $8.99004 | $4,495.02 |
| 1,000 | $8.50490 | $8,504.90 |
| 2,500 | $7.95124 | $19,878.10 |
| 5,000 | $7.59037 | $37,951.85 |











