



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.63600 | $126.36 |
| 30 | $11.19233 | $335.77 |
| 50 | $10.61400 | $530.70 |
| 100 | $9.90690 | $990.69 |
| 250 | $9.09856 | $2,274.64 |
| 500 | $8.57074 | $4,285.37 |
| 1,000 | $8.10549 | $8,105.49 |
| 2,500 | $7.57480 | $18,937.00 |
| 5,000 | $7.22879 | $36,143.95 |











