



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.93200 | $129.32 |
| 30 | $11.46067 | $343.82 |
| 50 | $10.86720 | $543.36 |
| 100 | $10.14530 | $1,014.53 |
| 250 | $9.31988 | $2,329.97 |
| 500 | $8.78072 | $4,390.36 |
| 1,000 | $8.30544 | $8,305.44 |
| 2,500 | $7.76323 | $19,408.08 |
| 5,000 | $7.40977 | $37,048.85 |











