



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.52400 | $135.24 |
| 30 | $11.99233 | $359.77 |
| 50 | $11.37360 | $568.68 |
| 100 | $10.62140 | $1,062.14 |
| 250 | $9.76124 | $2,440.31 |
| 500 | $9.19920 | $4,599.60 |
| 1,000 | $8.70402 | $8,704.02 |
| 2,500 | $8.13906 | $20,347.65 |
| 5,000 | $7.77080 | $38,854.00 |











