



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $21.04900 | $210.49 |
| 30 | $19.47433 | $584.23 |
| 50 | $18.78420 | $939.21 |
| 100 | $17.88750 | $1,788.75 |
| 250 | $16.76704 | $4,191.76 |
| 500 | $15.96668 | $7,983.34 |
| 1,000 | $15.20483 | $15,204.83 |
| 2,500 | $14.25365 | $35,634.12 |
| 5,000 | $13.57414 | $67,870.70 |











