



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $21.18400 | $211.84 |
30 | $19.59967 | $587.99 |
50 | $18.90500 | $945.25 |
100 | $18.00260 | $1,800.26 |
250 | $16.87492 | $4,218.73 |
500 | $16.06942 | $8,034.71 |
1,000 | $15.30268 | $15,302.68 |
2,500 | $14.34537 | $35,863.43 |
5,000 | $13.66149 | $68,307.45 |









