



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.29000 | $202.90 |
| 30 | $18.77267 | $563.18 |
| 50 | $18.10700 | $905.35 |
| 100 | $17.24300 | $1,724.30 |
| 250 | $16.16264 | $4,040.66 |
| 500 | $15.39118 | $7,695.59 |
| 1,000 | $14.65675 | $14,656.75 |
| 2,500 | $13.73980 | $34,349.50 |
| 5,000 | $13.08485 | $65,424.25 |











