



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.41300 | $204.13 |
| 30 | $18.88967 | $566.69 |
| 50 | $18.22120 | $911.06 |
| 100 | $17.34990 | $1,734.99 |
| 250 | $16.26348 | $4,065.87 |
| 500 | $15.48712 | $7,743.56 |
| 1,000 | $14.74820 | $14,748.20 |
| 2,500 | $13.82556 | $34,563.90 |
| 5,000 | $13.16642 | $65,832.10 |











