



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.03700 | $200.37 |
| 30 | $18.53867 | $556.16 |
| 50 | $17.88180 | $894.09 |
| 100 | $17.02760 | $1,702.76 |
| 250 | $15.96064 | $3,990.16 |
| 500 | $15.19896 | $7,599.48 |
| 1,000 | $14.47375 | $14,473.75 |
| 2,500 | $13.56830 | $33,920.75 |
| 5,000 | $12.92138 | $64,606.90 |











