Upgrade
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSD475M050R0500 | |
|---|---|
DigiKey Part Number | TPSD475M050R0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD475M050R0500 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475M050R0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD475K050R0500 | KYOCERA AVX | 2,189 | 478-2422-1-ND | $36.67000 | Upgrade |
| TAJD475M050RNJ | KYOCERA AVX | 253 | 478-3935-1-ND | $14.06000 | Similar |
| TAJY475M050RNJ | KYOCERA AVX | 0 | TAJY475M050RNJ-ND | $6.45439 | Similar |
| TPSD475M050R0300 | KYOCERA AVX | 1,388 | 478-9196-1-ND | $23.43000 | Similar |
| 593D475X0050D2TE3 | Vishay Sprague | 173 | 718-593D475X0050D2TE3CT-ND | $15.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.59624 | $8,298.12 |










