


TPSD475K050R0500 | |
|---|---|
DigiKey Part Number | 478-2422-2-ND - Tape & Reel (TR) 478-2422-1-ND - Cut Tape (CT) 478-2422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475K050R0500 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475K050R0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.67000 | $36.67 |
| 10 | $26.20200 | $262.02 |
| 50 | $22.04520 | $1,102.26 |
| 100 | $20.75930 | $2,075.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.58190 | $9,290.95 |
| 1,000 | $17.90750 | $17,907.50 |
| 1,500 | $17.56967 | $26,354.50 |
| 2,500 | $17.19510 | $42,987.75 |
| 3,500 | $16.97611 | $59,416.38 |

