
TAJD475M050RNJ | |
---|---|
DigiKey Part Number | 478-3935-2-ND - Tape & Reel (TR) 478-3935-1-ND - Cut Tape (CT) 478-3935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD475M050RNJ |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD475M050RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $9.00600 | $90.06 |
50 | $7.21120 | $360.56 |
100 | $6.65720 | $665.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.83452 | $2,917.26 |
1,000 | $5.53865 | $5,538.65 |
1,500 | $5.39043 | $8,085.65 |
2,500 | $5.22620 | $13,065.50 |
3,500 | $5.13018 | $17,955.63 |
5,000 | $5.03780 | $25,189.00 |
6,000 | $4.99404 | $29,964.24 |
12,000 | $4.84658 | $58,158.96 |
12,500 | $4.83877 | $60,484.62 |