
593D475X0050D2TE3 | |
---|---|
DigiKey Part Number | 718-593D475X0050D2TE3TR-ND - Tape & Reel (TR) 718-593D475X0050D2TE3CT-ND - Cut Tape (CT) 718-593D475X0050D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D475X0050D2TE3 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D475X0050D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $8.91500 | $89.15 |
50 | $7.13060 | $356.53 |
100 | $6.58150 | $658.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.76520 | $2,882.60 |
1,000 | $5.47181 | $5,471.81 |
1,500 | $5.32489 | $7,987.34 |
2,500 | $5.16209 | $12,905.23 |
3,500 | $5.06689 | $17,734.11 |
5,000 | $4.97529 | $24,876.45 |
6,000 | $4.93189 | $29,591.34 |
12,000 | $4.78571 | $57,428.52 |
12,500 | $4.77797 | $59,724.62 |