
T495X475M050ATE300 | |
|---|---|
DigiKey Part Number | 399-5265-2-ND - Tape & Reel (TR) 399-5265-1-ND - Cut Tape (CT) 399-5265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X475M050ATE300 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X475M050ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.32000 | $47.32 |
| 10 | $34.56800 | $345.68 |
| 50 | $29.49620 | $1,474.81 |
| 100 | $27.92740 | $2,792.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.27176 | $12,635.88 |
| 1,000 | $24.44898 | $24,448.98 |
| 1,500 | $24.03663 | $36,054.94 |
| 2,500 | $23.57960 | $58,949.00 |

