TAJY475M050RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.52600
Datasheet

Similar


KYOCERA AVX
In Stock: 4,116
Unit Price: $13.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $22.35000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $12.79514
Datasheet

Similar


Vishay Sprague
In Stock: 2,655
Unit Price: $10.85000
Datasheet

Similar


Vishay Sprague
In Stock: 173
Unit Price: $13.30000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $10.77758
Datasheet

Similar


KEMET
In Stock: 5,319
Unit Price: $12.16000
Datasheet

Similar


KEMET
In Stock: 1,458
Unit Price: $47.32000
Datasheet

Similar


WEC
In Stock: 1,500
Unit Price: $15.22920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $12.05010
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.36426
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $18.47513
Datasheet
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY475M050RNJ

DigiKey Part Number
TAJY475M050RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJY475M050RNJ
Description
CAP TANT 4.7UF 20% 50V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJY475M050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$6.40493$38,429.58