TPSD156M025R0300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $11.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,297
Unit Price: $25.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 194
Unit Price: $15.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,436
Unit Price: $16.53000
Datasheet

Similar


KYOCERA AVX
In Stock: 796
Unit Price: $11.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.18455
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $15.29000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $3.61138
Datasheet

Upgrade


Vishay Sprague
In Stock: 389
Unit Price: $9.70000
Datasheet

Upgrade


Vishay Sprague
In Stock: 286
Unit Price: $9.70000
Datasheet

Upgrade


KEMET
In Stock: 5,074
Unit Price: $21.21000
Datasheet

Upgrade


KEMET
In Stock: 5,817
Unit Price: $21.21000
Datasheet

Upgrade


Vishay Sprague
In Stock: 92
Unit Price: $13.81000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.83842
Datasheet
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
TPS Series

TPSD156M025R0300

DigiKey Part Number
TPSD156M025R0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD156M025R0300
Description
CAP TANT 15UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD156M025R0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.26008$3,630.04
Manufacturers Standard Package