
593D156X0035D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D156X0035D2TE3TR-ND - Tape & Reel (TR) 718-593D156X0035D2TE3CT-ND - Cut Tape (CT) 718-593D156X0035D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D156X0035D2TE3 |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D156X0035D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D156X9035D2TE3 | Vishay Sprague | 286 | 718-1103-1-ND | $9.70000 | Upgrade |
| TR3D156K035C0300 | Vishay Sprague | 92 | 718-1341-1-ND | $13.81000 | Upgrade |
| 594D156X0035D2T | Vishay Sprague | 268 | 718-2277-1-ND | $46.29000 | Similar |
| T495D156M035ATE300 | KEMET | 5,817 | 399-8505-1-ND | $21.21000 | Direct |
| TPSD156M035R0100 | KYOCERA AVX | 1,893 | 478-9156-1-ND | $20.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.28100 | $62.81 |
| 50 | $4.92640 | $246.32 |
| 100 | $4.50950 | $450.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.80590 | $1,902.95 |
| 1,000 | $3.58811 | $3,588.11 |
| 1,500 | $3.47907 | $5,218.61 |
| 2,500 | $3.35822 | $8,395.55 |
| 3,500 | $3.28757 | $11,506.50 |
| 5,000 | $3.21962 | $16,098.10 |

