
T495D156M035ATE300 | |
|---|---|
DigiKey Part Number | 399-8505-2-ND - Tape & Reel (TR) 399-8505-1-ND - Cut Tape (CT) 399-8505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156M035ATE300 |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D156M035ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.62000 | $17.62 |
| 10 | $11.96900 | $119.69 |
| 50 | $9.72660 | $486.33 |
| 100 | $9.03230 | $903.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.68050 | $3,340.25 |
| 1,000 | $6.37195 | $6,371.95 |
| 1,500 | $6.21737 | $9,326.06 |
| 2,500 | $6.09238 | $15,230.95 |

