15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD156M035R0100

DigiKey Part Number
478-9156-2-ND - Tape & Reel (TR)
478-9156-1-ND - Cut Tape (CT)
478-9156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD156M035R0100
Description
CAP TANT 15UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD156M035R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,893
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.31000$20.31
10$13.90300$139.03
50$11.35060$567.53
100$10.56220$1,056.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.22978$4,614.89
1,000$8.81731$8,817.31
1,500$8.61071$12,916.06
2,500$8.38162$20,954.05
3,500$8.24774$28,867.09
5,000$8.11886$40,594.30
Manufacturers Standard Package