


TPSD156K035R0300 | |
|---|---|
DigiKey Part Number | 478-1780-2-ND - Tape & Reel (TR) 478-1780-1-ND - Cut Tape (CT) 478-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD156K035R0300 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.65500 | $106.55 |
| 50 | $8.58980 | $429.49 |
| 100 | $7.95100 | $795.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.29694 | $2,648.47 |
| 1,000 | $5.01955 | $5,019.55 |
| 1,500 | $4.88061 | $7,320.91 |
| 2,500 | $4.72661 | $11,816.52 |
| 3,500 | $4.63662 | $16,228.17 |
| 5,000 | $4.55001 | $22,750.05 |

