


TPSD156M035R0300 | |
---|---|
DigiKey Part Number | 478-4101-2-ND - Tape & Reel (TR) 478-4101-1-ND - Cut Tape (CT) 478-4101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD156M035R0300 |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD156M035R0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $10.66600 | $106.66 |
50 | $8.61660 | $430.83 |
100 | $7.98270 | $798.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.04882 | $3,524.41 |
1,000 | $6.71028 | $6,710.28 |
1,500 | $6.54072 | $9,811.08 |
2,500 | $6.35282 | $15,882.05 |
3,500 | $6.24292 | $21,850.22 |
5,000 | $6.13720 | $30,686.00 |
6,000 | $6.08713 | $36,522.78 |
12,000 | $5.91841 | $71,020.92 |
12,500 | $5.90945 | $73,868.12 |