15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD156K025R0300

DigiKey Part Number
478-9152-2-ND - Tape & Reel (TR)
478-9152-1-ND - Cut Tape (CT)
478-9152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD156K025R0300
Description
CAP TANT 15UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD156K025R0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,297
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.82000$25.82
10$18.00500$180.05
50$14.88420$744.21
100$13.91980$1,391.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.28934$6,144.67
1,000$11.78437$11,784.37
1,500$11.53137$17,297.06
2,500$11.25102$28,127.55
3,500$11.08700$38,804.50
5,000$10.92930$54,646.50
Manufacturers Standard Package