Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TPME106M050R0120 | |
|---|---|
DigiKey Part Number | 478-9018-2-ND - Tape & Reel (TR) 478-9018-1-ND - Cut Tape (CT) 478-9018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME106M050R0120 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.39000 | $63.39 |
| 10 | $47.15900 | $471.59 |
| 50 | $40.68820 | $2,034.41 |
| 100 | $38.68460 | $3,868.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $35.67658 | $14,270.63 |
| 800 | $34.55774 | $27,646.19 |
| 1,200 | $33.99741 | $40,796.89 |
| 2,000 | $33.37588 | $66,751.76 |









