
293D106X0050E2TE3 | |
|---|---|
DigiKey Part Number | 718-1957-2-ND - Tape & Reel (TR) 718-1957-1-ND - Cut Tape (CT) 718-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0050E2TE3 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0050E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D106X9050D2T | Vishay Sprague | 951 | 718-2288-1-ND | $7.40000 | Upgrade |
| T491X106M050AT | KEMET | 1,014 | 399-8406-1-ND | $3.10000 | Direct |
| TAJE106M050RNJ | KYOCERA AVX | 4,781 | 478-3944-1-ND | $2.62000 | Direct |
| T491D106K050AT | KEMET | 1,862 | 399-8361-1-ND | $2.82000 | Upgrade |
| TAJD106K050RNJ | KYOCERA AVX | 3 | 478-2380-1-ND | $1.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $12.10200 | $121.02 |
| 50 | $9.81980 | $490.99 |
| 100 | $9.11440 | $911.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.05708 | $3,222.83 |
| 800 | $7.66419 | $6,131.35 |
| 1,200 | $7.46738 | $8,960.86 |
| 2,000 | $7.24923 | $14,498.46 |
| 2,800 | $7.12170 | $19,940.76 |
| 4,000 | $6.99903 | $27,996.12 |

