


593D106X0050E2TE3 | |
|---|---|
DigiKey Part Number | 718-593D106X0050E2TE3TR-ND - Tape & Reel (TR) 718-593D106X0050E2TE3CT-ND - Cut Tape (CT) 718-593D106X0050E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X0050E2TE3 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X0050E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X106M050ATE250 | KEMET | 500 | 399-T495X106M050ATE250CT-ND | $58.63000 | Direct |
| T495X106M050ATE300 | KEMET | 2,464 | 399-3894-1-ND | $49.87000 | Direct |
| TPSE106M050R0400 | KYOCERA AVX | 704 | 478-11115-1-ND | $32.75000 | Direct |
| TPSE106M050R0500 | KYOCERA AVX | 469 | 478-9222-1-ND | $20.92000 | Direct |
| T491X106M050AT | KEMET | 1,014 | 399-8406-1-ND | $25.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $12.81700 | $128.17 |
| 50 | $10.43140 | $521.57 |
| 100 | $9.69400 | $969.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.58735 | $3,434.94 |
| 800 | $8.17608 | $6,540.86 |
| 1,200 | $7.97013 | $9,564.16 |
| 2,000 | $7.74186 | $15,483.72 |
| 2,800 | $7.60835 | $21,303.38 |
| 4,000 | $7.47994 | $29,919.76 |

