


TPSE106M050R0500 | |
|---|---|
DigiKey Part Number | 478-9222-2-ND - Tape & Reel (TR) 478-9222-1-ND - Cut Tape (CT) 478-9222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE106M050R0500 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE106M050R0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $14.22300 | $142.23 |
| 50 | $11.62840 | $581.42 |
| 100 | $10.82610 | $1,082.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.62265 | $3,849.06 |
| 800 | $9.17540 | $7,340.32 |
| 1,200 | $8.95143 | $10,741.72 |
| 2,000 | $8.70316 | $17,406.32 |
| 2,800 | $8.55799 | $23,962.37 |
| 4,000 | $8.41837 | $33,673.48 |

