10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE106M050R0400

DigiKey Part Number
478-11115-2-ND - Tape & Reel (TR)
478-11115-1-ND - Cut Tape (CT)
478-11115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE106M050R0400
Description
CAP TANT 10UF 20% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.56000$32.56
10$23.04500$230.45
50$19.27280$963.64
100$18.10620$1,810.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$16.35668$6,542.67
800$15.70615$12,564.92
1,200$15.38023$18,456.28
2,000$15.01900$30,038.00
2,800$14.80780$41,461.84
4,000$14.60445$58,417.80
Manufacturers Standard Package