TAJY685K035RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,773
Unit Price: $17.70000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,850
Unit Price: $7.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 423
Unit Price: $11.50000
Datasheet

Similar


Vishay Sprague
In Stock: 11
Unit Price: $7.02000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $12.82826
Datasheet

Similar


Vishay Sprague
In Stock: 596
Unit Price: $8.24000
Datasheet

Similar


KEMET
In Stock: 790
Unit Price: $11.18000
Datasheet

Similar


KEMET
In Stock: 6,458
Unit Price: $8.08000
Datasheet

Similar


KEMET
In Stock: 144
Unit Price: $15.99000
Datasheet

Similar


KEMET
In Stock: 625
Unit Price: $16.72000
Datasheet

Similar


KEMET
In Stock: 1,322
Unit Price: $23.25000
Datasheet

Similar


Vishay Sprague
In Stock: 49
Unit Price: $10.93000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $11.14410
Datasheet
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY685K035RNJ

DigiKey Part Number
TAJY685K035RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJY685K035RNJ
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY685K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$8.40973$50,458.38