6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X685K035ATE300

DigiKey Part Number
399-T495X685K035ATE300TR-ND - Tape & Reel (TR)
399-T495X685K035ATE300CT-ND - Cut Tape (CT)
399-T495X685K035ATE300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X685K035ATE300
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X685K035ATE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.25000$23.25
10$16.12900$161.29
50$13.29840$664.92
100$12.42210$1,242.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.94038$5,470.19
1,000$10.48163$10,481.63
1,500$10.25181$15,377.72
2,500$9.99700$24,992.50
3,500$9.84799$34,467.96
5,000$9.70465$48,523.25
6,000$9.63677$57,820.62
Manufacturers Standard Package