Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY685K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY685K050RNJTR-ND - Tape & Reel (TR) 478-TAJY685K050RNJCT-ND - Cut Tape (CT) 478-TAJY685K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY685K050RNJ |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY685K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD685K050RNJ | KYOCERA AVX | 1,281 | 478-1743-1-ND | $16.94000 | Similar |
| TAJD685K050SNJ | KYOCERA AVX | 0 | TAJD685K050SNJ-ND | $8.76024 | Similar |
| TAJD685K050Y | KYOCERA AVX | 0 | TAJD685K050Y-ND | $12.95856 | Similar |
| TPSD685K050R0300 | KYOCERA AVX | 39 | 478-3111-1-ND | $26.64000 | Similar |
| TPSD685K050R0500 | KYOCERA AVX | 0 | 478-2423-1-ND | $23.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $15.61300 | $156.13 |
| 50 | $12.82380 | $641.19 |
| 100 | $11.96060 | $1,196.06 |
| 500 | $10.50082 | $5,250.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.04898 | $10,048.98 |
| 2,000 | $9.67679 | $19,353.58 |
| 3,000 | $9.49032 | $28,470.96 |
| 5,000 | $9.28364 | $46,418.20 |
| 7,000 | $9.16276 | $64,139.32 |








