


TPSD685K050R0300 | |
|---|---|
DigiKey Part Number | 478-3111-2-ND - Tape & Reel (TR) 478-3111-1-ND - Cut Tape (CT) 478-3111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD685K050R0300 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD685K050R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.37000 | $25.37 |
| 10 | $17.73700 | $177.37 |
| 50 | $14.68360 | $734.18 |
| 100 | $13.74140 | $1,374.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.38934 | $6,194.67 |
| 1,000 | $11.88547 | $11,885.47 |
| 1,500 | $11.63315 | $17,449.73 |
| 2,500 | $11.35337 | $28,383.42 |
| 3,500 | $11.18983 | $39,164.40 |
| 5,000 | $11.03240 | $55,162.00 |
| 6,000 | $10.95780 | $65,746.80 |

