
593D685X9050D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D685X9050D2TE3TR-ND - Tape & Reel (TR) 718-593D685X9050D2TE3CT-ND - Cut Tape (CT) 718-593D685X9050D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D685X9050D2TE3 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X9050D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D685K050ATE190 | KEMET | 500 | 399-11389-1-ND | $31.16000 | Direct |
| T495D685K050ATE200 | KEMET | 325 | 399-T495D685K050ATE200CT-ND | $26.47000 | Direct |
| T495D685K050ATE275 | KEMET | 500 | 399-T495D685K050ATE275CT-ND | $25.40000 | Direct |
| T495D685K050ATE300 | KEMET | 1,552 | 399-3888-1-ND | $24.34000 | Direct |
| TPSD685K050R0300 | KYOCERA AVX | 39 | 478-3111-1-ND | $26.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $9.10100 | $91.01 |
| 50 | $7.27760 | $363.88 |
| 100 | $6.71610 | $671.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.76590 | $2,882.95 |
| 1,000 | $5.47182 | $5,471.82 |
| 1,500 | $5.32457 | $7,986.85 |
| 2,500 | $5.16136 | $12,903.40 |
| 3,500 | $5.06592 | $17,730.72 |
| 5,000 | $4.97409 | $24,870.45 |

