
T495D685K035ATE400 | |
|---|---|
DigiKey Part Number | 399-3887-2-ND - Tape & Reel (TR) 399-3887-1-ND - Cut Tape (CT) 399-3887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685K035ATE400 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D685K035ATE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.72000 | $16.72 |
| 10 | $11.32400 | $113.24 |
| 50 | $9.17660 | $458.83 |
| 100 | $8.51340 | $851.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.39046 | $3,695.23 |
| 1,000 | $7.04307 | $7,043.07 |
| 1,500 | $6.86902 | $10,303.53 |
| 2,500 | $6.67610 | $16,690.25 |
| 3,500 | $6.56323 | $22,971.31 |
| 5,000 | $6.45471 | $32,273.55 |
| 6,000 | $6.40331 | $38,419.86 |
| 12,000 | $6.23007 | $74,760.84 |
| 12,500 | $6.22086 | $77,760.75 |

