


TR3D685K035C0300 | |
|---|---|
DigiKey Part Number | 718-1858-2-ND - Tape & Reel (TR) 718-1858-1-ND - Cut Tape (CT) 718-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D685K035C0300 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D685K035C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.17900 | $71.79 |
| 50 | $5.68640 | $284.32 |
| 100 | $5.22550 | $522.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.53434 | $2,267.17 |
| 1,000 | $4.28819 | $4,288.19 |
| 1,500 | $4.16497 | $6,247.46 |
| 2,500 | $4.02841 | $10,071.02 |
| 3,500 | $3.94855 | $13,819.92 |
| 5,000 | $3.87173 | $19,358.65 |
| 6,000 | $3.83535 | $23,012.10 |
| 12,000 | $3.71274 | $44,552.88 |
| 12,500 | $3.70624 | $46,328.00 |

