Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY477K004RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY477K004RNJTR-ND - Tape & Reel (TR) 478-TAJY477K004RNJCT-ND - Cut Tape (CT) 478-TAJY477K004RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY477K004RNJ |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY477K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD477K004RNJ | KYOCERA AVX | 12 | 478-3066-1-ND | $15.79000 | Similar |
| TAJE477K004RNJ | KYOCERA AVX | 0 | 478-3271-2-ND | $14.07933 | Similar |
| TPMD477K004R0025 | KYOCERA AVX | 0 | 478-4641-2-ND | $34.70656 | Similar |
| TPMD477K004R0035 | KYOCERA AVX | 0 | 478-4642-2-ND | $32.91510 | Similar |
| TPSD477K004R0045 | KYOCERA AVX | 1,988 | 478-2385-1-ND | $17.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.89900 | $98.99 |
| 50 | $7.94520 | $397.26 |
| 100 | $7.34340 | $734.34 |
| 500 | $6.32512 | $3,162.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.01000 | $6,010.00 |
| 2,000 | $5.75061 | $11,501.22 |
| 3,000 | $5.62063 | $16,861.89 |
| 5,000 | $5.47660 | $27,383.00 |
| 7,000 | $5.39238 | $37,746.66 |
| 10,000 | $5.31131 | $53,113.10 |









