Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TAJE477K004RNJ | |
|---|---|
DigiKey Part Number | 478-3271-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE477K004RNJ |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE477K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE477K010RNJ | KYOCERA AVX | 48 | 478-1749-1-ND | $20.31000 | Upgrade |
| TAJD477K004RNJ | KYOCERA AVX | 12 | 478-3066-1-ND | $15.79000 | Similar |
| TAJY477K004RNJ | KYOCERA AVX | 0 | 478-TAJY477K004RNJCT-ND | $14.80000 | Similar |
| TPMD477K004R0025 | KYOCERA AVX | 0 | 478-4641-2-ND | $34.70656 | Similar |
| TPMD477K004R0035 | KYOCERA AVX | 0 | 478-4642-2-ND | $32.91510 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $14.07933 | $5,631.73 |








