TPSD477K004R0100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 59
Unit Price: $12.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 12
Unit Price: $15.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $14.07933
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $14.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $34.70656
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $32.91510
Datasheet

Similar


KYOCERA AVX
In Stock: 2,038
Unit Price: $17.59000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $14.50922
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $7.09664
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $8.86180
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $16.47153
Datasheet

Upgrade


KEMET
In Stock: 3,439
Unit Price: $21.95000
Datasheet

Upgrade


Vishay Sprague
In Stock: 84
Unit Price: $18.25000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.40806
Datasheet
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD477K004R0100

DigiKey Part Number
TPSD477K004R0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD477K004R0100
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD477K004R0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD477K006R0100KYOCERA AVX59478-3315-1-ND$12.99000Upgrade
TAJD477K004RNJKYOCERA AVX12478-3066-1-ND$15.79000Similar
TAJE477K004RNJKYOCERA AVX0478-3271-2-ND$14.07933Similar
TAJY477K004RNJKYOCERA AVX0478-TAJY477K004RNJCT-ND$14.80000Similar
TPMD477K004R0025KYOCERA AVX0478-4641-2-ND$34.70656Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.03078$12,015.39
Manufacturers Standard Package