Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

593D477X9004E2TE3 | |
|---|---|
DigiKey Part Number | 593D477X9004E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D477X9004E2TE3 |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D477X9004E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D477X9004D2T20H | Vishay Sprague | 0 | 592D477X9004D2T20H-ND | $14.50922 | Direct |
| TR3D477K004C0100 | Vishay Sprague | 0 | TR3D477K004C0100-ND | $8.86180 | Direct |
| TR3E477K004C0100 | Vishay Sprague | 0 | TR3E477K004C0100-ND | $13.97758 | Direct |
| 592D477X96R3D2T20H | Vishay Sprague | 0 | 592D477X96R3D2T20H-ND | $16.47153 | Upgrade |
| 593D477X96R3E2TE3 | Vishay Sprague | 0 | 718-593D477X96R3E2TE3CT-ND | $16.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.35473 | $4,541.89 |








