
293D477X9010E2TE3 | |
|---|---|
DigiKey Part Number | 718-1753-2-ND - Tape & Reel (TR) 718-1753-1-ND - Cut Tape (CT) 718-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D477X9010E2TE3 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D477X9010E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597D477X9010E2T | Vishay Sprague | 3,024 | 718-1399-1-ND | $105.48000 | Similar |
| TAJE477K010RNJ | KYOCERA AVX | 48 | 478-1749-1-ND | $20.31000 | Direct |
| TPME477K010R0023 | KYOCERA AVX | 5,287 | 478-3299-1-ND | $48.67000 | Similar |
| TPME477K010R0030 | KYOCERA AVX | 5,275 | 478-3300-1-ND | $42.18000 | Similar |
| TPSE477K010R0100 | KYOCERA AVX | 18 | 478-1807-1-ND | $18.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $14.36300 | $143.63 |
| 50 | $11.75520 | $587.76 |
| 100 | $10.94860 | $1,094.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.73838 | $3,895.35 |
| 800 | $9.28865 | $7,430.92 |
| 1,200 | $9.06338 | $10,876.06 |
| 2,000 | $8.81366 | $17,627.32 |
| 2,800 | $8.66766 | $24,269.45 |
| 4,000 | $8.52716 | $34,108.64 |

