
TPME477K010R0023 | |
|---|---|
DigiKey Part Number | 478-3299-2-ND - Tape & Reel (TR) 478-3299-1-ND - Cut Tape (CT) 478-3299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME477K010R0023 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 23mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.67000 | $48.67 |
| 10 | $35.52500 | $355.25 |
| 50 | $30.28640 | $1,514.32 |
| 100 | $28.66670 | $2,866.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $26.23460 | $10,493.84 |
| 800 | $25.33024 | $20,264.19 |
| 1,200 | $24.87709 | $29,852.51 |
| 2,000 | $24.37469 | $48,749.38 |
| 2,800 | $24.08092 | $67,426.58 |

