
TAJE477K010RNJ | |
|---|---|
DigiKey Part Number | 478-1749-2-ND - Tape & Reel (TR) 478-1749-1-ND - Cut Tape (CT) 478-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE477K010RNJ |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE477K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME477K010R0023 | KYOCERA AVX | 5,287 | 478-3299-1-ND | $48.67000 | Similar |
| TPME477K010R0030 | KYOCERA AVX | 5,205 | 478-3300-1-ND | $42.18000 | Similar |
| TPSE477K010R0100 | KYOCERA AVX | 4,406 | 478-1807-1-ND | $18.09000 | Similar |
| 293D477X9010E2TE3 | Vishay Sprague | 5,924 | 718-1753-1-ND | $20.96000 | Direct |
| 597D477X9010E2T | Vishay Sprague | 3,004 | 718-1399-1-ND | $105.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $13.90300 | $139.03 |
| 50 | $11.35380 | $567.69 |
| 100 | $10.56630 | $1,056.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.16370 | $4,865.48 |
| 800 | $11.63579 | $9,308.63 |
| 1,200 | $11.37123 | $13,645.48 |
| 2,000 | $11.07802 | $22,156.04 |
| 2,800 | $10.90653 | $30,538.28 |
| 4,000 | $10.74158 | $42,966.32 |

