Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJX106M035RNJ | |
|---|---|
DigiKey Part Number | TAJX106M035RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJX106M035RNJ |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX106M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $11.02506 | $66,150.36 |








