Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D106X0035D2T | |
|---|---|
DigiKey Part Number | 718-595D106X0035D2TTR-ND - Tape & Reel (TR) 718-595D106X0035D2TCT-ND - Cut Tape (CT) 718-595D106X0035D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X0035D2T |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X0035D2T Models |
Category | ESR (Equivalent Series Resistance) 430mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D106X0035D4T | Vishay Sprague | 0 | 595D106X0035D4T-ND | $43.78080 | Direct |
| 595D106X9035D2T | Vishay Sprague | 860 | 718-595D106X9035D2TCT-ND | $47.03000 | Upgrade |
| TR3D106K050C0450 | Vishay Sprague | 0 | 718-1852-1-ND | $28.45000 | Upgrade |
| TR3D106M050C0450 | Vishay Sprague | 0 | TR3D106M050C0450-ND | $13.77824 | Upgrade |
| 293D106X0035D2TE3 | Vishay Sprague | 13,619 | 718-1046-1-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.03000 | $47.03 |
| 10 | $34.25900 | $342.59 |
| 50 | $29.17320 | $1,458.66 |
| 100 | $27.59960 | $2,759.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.93762 | $12,468.81 |
| 1,000 | $24.11276 | $24,112.76 |
| 1,500 | $23.69963 | $35,549.44 |
| 2,500 | $23.24156 | $58,103.90 |
| 3,500 | $22.97353 | $80,407.35 |









